
8-bit RISC microcontroller featuring a 20MHz clock speed and 7KB of EPROM/OTP memory. This through-hole component offers 22 programmable I/O pins, 3 timers/counters, and 2 PWM channels. Integrated peripherals include I2C, SPI, USART, UART, SSP, Brown-out Detect/Reset, POR, and WDT. Operating voltage ranges from 4V to 5.5V with a typical supply current of 5mA. The PDIP package measures 35.18mm in length, 7.49mm in width, and 3.43mm in height.
Sign in to ask questions about the Microchip PIC16C63A-20/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C63A-20/SP technical specifications.
| Access Time | 20us |
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 3.43mm |
| Interface | I2C, SPI, USART, UART, SSP |
| Lead Free | Lead Free |
| Length | 35.18mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of I/Os | 22 |
| Number of I2C Channels | 1 |
| Number of Inputs | 22 |
| Number of Outputs | 22 |
| Number of Programmable I/O | 22 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 192B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Termination | Through Hole |
| Watchdog Timer | Yes |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C63A-20/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
