
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 20MHz. This through-hole component offers 7KB of EPROM/OTP memory and 192 bytes of RAM, with 22 programmable I/O pins. Integrated peripherals include I2C, SPI, USART, UART interfaces, 3 timers/counters, Brown-out Detect/Reset, POR, PWM, and a watchdog timer. It supports an operating supply voltage of 5V (3.65V to 5.5V range) and operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16C63A-20E/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C63A-20E/SP technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3.65V |
| Mount | Through Hole |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C63A-20E/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
