
8-bit microcontroller featuring 7KB OTP memory and 192B RAM. Operates at up to 20MHz with an 8-bit data bus width and supports I2C, SPI, USART, and UART interfaces. Includes 22 programmable I/O pins, 8 timers/counters, and peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a VQFN surface mount configuration, it operates from -40°C to 85°C with a supply voltage range of 3.65V to 5.5V.
Sign in to ask questions about the Microchip PIC16C63A-20I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C63A-20I/ML technical specifications.
| Access Time | 20us |
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3.65V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C63A-20I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
