
8-bit RISC microcontroller featuring a 20 MHz clock speed and 7KB EPROM memory. This integrated circuit offers 192 bytes of RAM and supports I2C, SPI, and USART/UART interfaces. With 22 programmable I/O pins and three timers/counters, it includes peripherals like Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Operates from 3.65V to 5.5V with a maximum power dissipation of 1W and an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip PIC16C63A/JW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C63A/JW technical specifications.
| Access Time | 20us |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, |
| Min Supply Voltage | 3.65V |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C63A/JW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
