
8-bit RISC microcontroller featuring 7KB EPROM/OTP memory and 192B RAM. Operates at 4MHz with an 8-bit data bus, supporting I2C, SPI, and USART interfaces. Includes 3 timers/counters, 22 programmable I/O pins, and peripherals like Brown-out Detect, POR, PWM, and WDT. Packaged in a 28-pin SOIC (SO-28) surface mount configuration, this lead-free and RoHS compliant component operates from 3.65V to 5.5V with a maximum operating temperature of 70°C.
Sign in to ask questions about the Microchip PIC16C63AT-04/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C63AT-04/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3.65V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C63AT-04/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
