8-bit RISC microcontroller featuring an 8-bit data bus and 4MHz clock speed. This surface mount device, housed in an SSOP package, offers 22 programmable I/O pins and 192 bytes of RAM. Integrated peripherals include I2C, SPI, USART, UART interfaces, Brown-out Detect/Reset, POR, PWM, and a watchdog timer. Memory configuration includes 7KB of EPROM/OTP and operates with a supply voltage range of 3.65V to 5.5V.
Sign in to ask questions about the Microchip PIC16C63AT-04/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C63AT-04/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3.65V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C63AT-04/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
