
8-bit RISC microcontroller with 7KB EPROM/OTP memory and 192B RAM. Features a 4MHz max frequency, 3.65V to 5.5V supply voltage range, and operates from -40°C to 125°C. Includes I2C, SPI, and USART/UART interfaces, 22 programmable I/O pins, and 8 timers/counters. Peripherals include Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 28-pin SSOP for surface mounting.
Sign in to ask questions about the Microchip PIC16C63AT-04E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C63AT-04E/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.65V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C63AT-04E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
