
8-bit RISC microcontroller featuring 7KB EPROM/OTP memory, 192B RAM, and 22 programmable I/O pins. Operates at up to 4MHz with an external oscillator and includes I2C, SPI, and USART/UART interfaces. Offers 3 timers/counters, Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Packaged in a 28-pin SOIC (SO-28) surface mount format, this lead-free, RoHS-compliant component supports operating voltages from 3.65V to 5.5V and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16C63AT-04I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C63AT-04I/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3.65V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C63AT-04I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
