
8-bit microcontroller featuring a PIC core architecture and 7KB OTP memory. Operates at a maximum frequency of 20MHz with an access time of 20µs. Supports I2C, SPI, USART, and UART interfaces, with 22 programmable I/O pins. Includes 8 timers/counters, Brown-out Detect/Reset, POR, PWM, and a watchdog timer. Packaged in a VQFN surface mount case, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC16C63AT-20I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C63AT-20I/ML technical specifications.
| Access Time | 20us |
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3.65V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C63AT-20I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
