8-bit RISC microcontroller featuring an OTP EPROM memory, operating up to 20MHz. This surface-mount device offers 22 programmable I/O pins, 192 bytes of RAM, and 7KB of program memory. Integrated peripherals include I2C, SPI, and USART interfaces, along with 3 timers/counters, Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Designed for operation between 4V and 6V, with a maximum power dissipation of 1W and an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip PIC16C63T-10/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C63T-10/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C63T-10/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
