
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 20MHz. This surface mount device offers 7KB of EPROM/OTP memory and 192B of RAM, with 22 programmable I/O pins. Integrated peripherals include I2C, SPI, USART, UART interfaces, 3 timers/counters, Brown-out Detect/Reset, POR, PWM, and a watchdog timer. Designed for operation from -40°C to 85°C with a supply voltage range of 4V to 6V.
Sign in to ask questions about the Microchip PIC16C63T-20I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C63T-20I/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C63T-20I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
