
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 4MHz. This surface-mount device offers 7KB of EPROM/OTP memory and 176 bytes of RAM, with 22 I/O pins and 33 programmable I/O pins. Integrated peripherals include Brown-out Detect/Reset, POR, and a watchdog timer. The SOIC package supports an operating temperature range of -40°C to 125°C and a supply voltage from 4V to 6V.
Sign in to ask questions about the Microchip PIC16C642-04E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C642-04E/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 176B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C642-04E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
