
8-bit microcontroller featuring 7KB OTP memory and 176B RAM. Operates at a maximum frequency of 10MHz with an 8-bit data bus. Includes RS-232 interface, 22 I/Os, and one timer/counter. Supports external oscillator and offers peripherals like Brown-out Detect/Reset, POR, and WDT. Packaged in a 28-pin PDIP, this lead-free and RoHS compliant component operates from 4V to 6V supply voltage.
Microchip PIC16C642-10I/SP technical specifications.
| Access Time | 10us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | OTP |
| Min Supply Voltage | 4V |
| Number of I/Os | 22 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 176B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C642-10I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
