
8-bit RISC microcontroller featuring a 20MHz clock speed and 7KB OTP memory. This PDIP-packaged MCU offers 22 I/O pins, including 33 programmable I/O, and supports RS-232 interface. Operating from 4V to 6V, it includes a watchdog timer, brown-out detect/reset, and POR. With a maximum operating temperature of 85°C and RoHS compliance, this component is suitable for a range of embedded applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16C642-20I/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Number of I/Os | 22 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 176B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C642-20I/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
