
8-bit RISC microcontroller featuring a 4MHz clock speed and 3.5KB OTP memory. This integrated circuit offers 33 programmable I/O pins, supporting I2C, SPI, SSP, and USART interfaces. Includes a 128B RAM, one PWM channel, three timers/counters, and peripherals like Brown-out Detect, POR, and WDT. Operates from 4V to 6V supply voltage with an access time of 4µs, packaged in a 40-pin PDIP.
Sign in to ask questions about the Microchip PIC16C64A-04/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C64A-04/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 4.064mm |
| Interface | I2C, SPI, SSP, USART |
| Lead Free | Lead Free |
| Length | 52.2mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | OTP |
| Min Supply Voltage | 4V |
| Number of Bits | 8 |
| Number of I/Os | 33 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 33 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C64A-04/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
