
8-bit RISC microcontroller featuring 4MHz operation and 3.5KB OTP memory. This QFP-packaged MCU offers 33 programmable I/Os, 3 timers/counters, and supports I2C, SPI, and USART interfaces. Operating from 4V to 6V, it includes peripherals like Brown-out Detect, POR, PWM, and a Watchdog Timer. With 128B RAM and an external oscillator, this lead-free, RoHS compliant component is suitable for a wide operating temperature range.
Sign in to ask questions about the Microchip PIC16C64A-04/PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C64A-04/PQ technical specifications.
| Access Time | 4us |
| Package/Case | QFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | OTP |
| Min Supply Voltage | 4V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C64A-04/PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
