
8-bit microcontroller (MCU) featuring a PIC core architecture and 3.5KB OTP memory. Operates at up to 20MHz with 128B RAM and 33 programmable I/O pins. Supports I2C, SPI, and USART interfaces, with integrated peripherals including Brown-out Detect, POR, PWM, and WDT. Surface mountable in a TQFP package, with a supply voltage range of 4V to 6V and an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip PIC16C64A-04/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C64A-04/PT technical specifications.
| Access Time | 4us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C64A-04/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
