
8-bit RISC microcontroller featuring 3.5KB EPROM/OTP memory and 128B RAM. Operates at up to 20MHz with an 8-bit data bus and supports I2C and SPI interfaces. Includes 33 programmable I/O pins, 3 timers/counters, and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Housed in a 40-pin PDIP package, it operates from 2.5V to 6V with a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16C64A-04E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C64A-04E/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C64A-04E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
