
8-bit RISC microcontroller operating at 10MHz, featuring 3.5KB OTP memory and 128B RAM. Offers 33 programmable I/O pins, three timers/counters, and I2C, SPI, and USART interfaces. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 44-pin PLCC with an operating voltage range of 4V to 6V and a temperature range of 0°C to 70°C.
Microchip PIC16C64A-10/L technical specifications.
| Access Time | 10us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | OTP |
| Min Supply Voltage | 4V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C64A-10/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
