8-bit microcontroller featuring 3.5KB OTP memory and 128B RAM. Operates at up to 20MHz with an 8-bit data bus width and supports I2C, SPI, and USART interfaces. Includes 33 programmable I/O pins, 3 timers/counters, and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 44-TQFP for surface mounting, with an operating temperature range of -40°C to 125°C and a supply voltage of 4V to 6V.
Sign in to ask questions about the Microchip PIC16C64A-10E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C64A-10E/PT technical specifications.
| Access Time | 10us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C64A-10E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
