
8-bit RISC microcontroller featuring a 20MHz maximum frequency and 3.5KB EPROM/OTP memory. This PDIP packaged MCU offers 33 programmable I/O pins, 3 timers/counters, and I2C/SPI interfaces. Operating from 2.5V to 6V, it supports a maximum power dissipation of 1W and a wide temperature range of -40°C to 125°C. Includes peripherals like Brown-out Detect/Reset, POR, PWM, and WDT.
Sign in to ask questions about the Microchip PIC16C64A-20E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C64A-20E/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C64A-20E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
