
8-bit RISC microcontroller featuring a 20MHz clock speed and 3.5KB EPROM memory. This integrated circuit offers 128 bytes of RAM and supports I2C, SPI, and USART interfaces. It includes 3 timers/counters, 33 programmable I/O pins, and peripherals such as Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Operating within a 4V to 6V supply range, it functions from 0°C to 70°C.
Sign in to ask questions about the Microchip PIC16C64A/JW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C64A/JW technical specifications.
| Access Time | 20us |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C64A/JW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
