
8-bit microcontroller featuring 3.5KB OTP EPROM memory and 128B RAM. Operates at up to 20MHz with an 8-bit data bus width and supports I2C, SPI, and USART interfaces. Includes 3 timers/counters, 33 programmable I/O pins, and peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 44-TQFP surface mount for operation between -40°C and 125°C.
Sign in to ask questions about the Microchip PIC16C64AT-04E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C64AT-04E/PT technical specifications.
| Access Time | 4us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C64AT-04E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
