
8-bit RISC microcontroller featuring a 20MHz maximum operating frequency and 3.5KB EPROM/OTP memory. This surface mount device offers 33 programmable I/O pins, 128B RAM, and 3 timers/counters. Integrated peripherals include I2C, SPI, USART interfaces, Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Operates from 4V to 6V supply voltage with an access time of 20µs and a maximum power dissipation of 1W. Encased in a PLCC package, it supports an operating temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Microchip PIC16C64AT-20E/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C64AT-20E/L technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C64AT-20E/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
