
8-bit RISC microcontroller operating up to 20MHz. Features 3.5KB EPROM/OTP memory, 128B RAM, and 33 programmable I/O pins. Supports I2C, SPI, and USART interfaces, with integrated peripherals including Brown-out Detect, POR, PWM, and WDT. Operates from 4V to 6V supply, with a temperature range of -40°C to 85°C. Packaged in a PLCC surface mount format.
Sign in to ask questions about the Microchip PIC16C64AT-20I/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C64AT-20I/L technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C64AT-20I/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
