
8-bit RISC microcontroller featuring 7KB OTP memory and 192B RAM. Operates at up to 4MHz with an 8-bit data bus. Offers 33 programmable I/Os and interfaces including I2C, SPI, and USART. Includes peripherals like Brown-out Detect, POR, PWM, and WDT. Packaged in a 44-pin PLCC with a 4.064mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16C65A-04/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C65A-04/L technical specifications.
| Access Time | 4us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 4.064mm |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 7KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Bits | 8 |
| Number of I/Os | 33 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 33 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 192B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| Width | 16.663mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C65A-04/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
