
8-bit RISC microcontroller featuring 7KB OTP memory and 192B RAM. Operates at up to 4MHz with an 8-bit data bus width and 33 programmable I/O pins. Supports I2C, SPI, and USART/UART interfaces, with three timers/counters and a watchdog timer. Packaged in PLCC with an operating voltage range of 4V to 6V and a temperature range of -40°C to 85°C. Includes peripherals such as Brown-out Detect/Reset, POR, and PWM.
Sign in to ask questions about the Microchip PIC16C65A-04I/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C65A-04I/L technical specifications.
| Access Time | 4us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Contains Lead |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C65A-04I/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
