8-bit microcontroller (MCU) featuring a PIC core architecture and 7KB OTP memory. Operates at up to 20MHz with an 8-bit data bus, offering I2C, SPI, USART, and UART interfaces. Includes 33 programmable I/O pins, 3 timers/counters, and a watchdog timer. Packaged in a 44-TQFP surface mount configuration, this lead-free component supports a supply voltage range of 4V to 6V and operates between 0°C and 70°C.
Sign in to ask questions about the Microchip PIC16C65A-10/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C65A-10/PT technical specifications.
| Access Time | 10us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C65A-10/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
