
8-bit RISC microcontroller featuring 7KB EPROM memory and 192B RAM. Operates at up to 20MHz with a 10us access time. Supports I2C, SPI, and USART/UART interfaces. Includes 33 programmable I/O pins, 3 timers/counters, and a watchdog timer. Packaged in a 44-pin PLCC for surface mounting, with a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16C65A-10E/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C65A-10E/L technical specifications.
| Access Time | 10us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C65A-10E/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
