8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 20MHz with a 10us access time. This surface mount device offers 7KB of OTP/EPROM memory, 192B RAM, and 33 programmable I/O pins. Integrated peripherals include I2C, SPI, USART, UART interfaces, 3 timers/counters, Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Designed for operation between -40°C and 85°C, it supports supply voltages from 4V to 6V and is RoHS compliant.
Microchip PIC16C65A-10I/L technical specifications.
| Access Time | 10us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C65A-10I/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
