
8-bit microcontroller featuring 7KB OTP EPROM memory, 192B RAM, and a maximum operating frequency of 20MHz. This PIC architecture MCU offers 33 programmable I/O pins and supports I2C, SPI, USART, and UART interfaces. It includes three timers/counters, a watchdog timer, and peripherals such as Brown-out Detect/Reset, POR, and PWM. Designed for surface mounting in a TQFP package, it operates from a 4V to 6V supply voltage and across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16C65A-20I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C65A-20I/PT technical specifications.
| Access Time | 20us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C65A-20I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
