
8-bit RISC microcontroller featuring an OTP EPROM memory of 7KB and 192 bytes of RAM. Operates at a maximum frequency of 20MHz with an access time of 10µs. Supports I2C, SPI, and USART/UART interfaces, with 33 programmable I/O pins and 3 timers/counters. Packaged in a 44-pin QFP for surface mounting, it operates from 4V to 6V supply voltage and across an extended temperature range of -40°C to 125°C. Includes peripherals like Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer.
Sign in to ask questions about the Microchip PIC16C65AT-10E/PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C65AT-10E/PQ technical specifications.
| Access Time | 10us |
| Package/Case | QFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C65AT-10E/PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
