
8-bit RISC microcontroller featuring 7KB EPROM/OTP memory and 192B RAM. Operates at up to 4MHz with an 8-bit data bus and 33 programmable I/Os. Supports I2C, SPI, USART, and UART interfaces, with 2 PWM channels and 3 timers. Packaged in a PLCC (PQCC44) for surface mounting, operating from 4V to 5.5V, and RoHS compliant. Includes Brown-out Detect/Reset, POR, WDT, and I2C peripherals.
Microchip PIC16C65B-04/L technical specifications.
| Access Time | 4us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 4.06mm |
| Interface | I2C, SPI, USART, UART, SSP |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP, RAM |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of I/Os | 33 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 33 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 192B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C65B-04/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
