
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 4MHz. This surface mount device offers 7KB of EPROM/OTP memory and 192B of RAM, with 33 programmable I/O pins. Integrated peripherals include I2C, SPI, and USART interfaces, along with three timers/counters, a watchdog timer, Brown-out Detect/Reset, POR, and PWM. Designed for a wide operating temperature range of -40°C to 125°C, it supports supply voltages from 3.65V to 5.5V.
Sign in to ask questions about the Microchip PIC16C65B-04E/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C65B-04E/L technical specifications.
| Access Time | 4us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3.65V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C65B-04E/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
