
8-bit RISC microcontroller featuring a 4MHz clock speed and 7KB of EPROM/EEPROM memory. This through-hole component offers 33 programmable I/O pins, 1 SPI channel, 1 UART channel, and supports I2C, SPI, and USART interfaces. Operating within a 3.65V to 5.5V supply range, it includes three timers/counters, PWM, and a watchdog timer, with a maximum operating temperature of 85°C. Packaged in a 40-pin PDIP, this lead-free and RoHS compliant microcontroller is designed for general-purpose embedded applications.
Sign in to ask questions about the Microchip PIC16C65B-04I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C65B-04I/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 4.06mm |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Length | 52.45mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, , EEPROM |
| Min Supply Voltage | 3.65V |
| Mount | Through Hole |
| Number of Programmable I/O | 33 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 14.22mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C65B-04I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
