
8-bit RISC microcontroller featuring 4MHz operation, 7KB EPROM/OTP memory, and 192B RAM. Supports I2C, SPI, and UART interfaces with 33 programmable I/O pins. Includes 3 timers/counters, POR, PWM, and watchdog timer peripherals. Operates from 3.65V to 5.5V, with a maximum power dissipation of 1W. Packaged in a 44-pin PQFP (MQFP-44) for surface mounting, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16C65B-04I/PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C65B-04I/PQ technical specifications.
| Access Time | 4us |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.65V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C65B-04I/PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
