
8-bit RISC microcontroller featuring a 20MHz clock speed and 7KB EPROM memory. This surface mount device offers 33 programmable I/O pins, 3 timers/counters, and a watchdog timer. Supports I2C, SPI, and UART interfaces with an access time of 20µs. Operates within a supply voltage range of 3.65V to 5.5V, with a maximum power dissipation of 1W and an operating temperature range of -40°C to 85°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Microchip PIC16C65B-20I/PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C65B-20I/PQ technical specifications.
| Access Time | 20us |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.65V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C65B-20I/PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
