8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 4MHz. This OTP EPROM memory microcontroller offers 7KB of program memory and 192 bytes of RAM. It supports I2C, SPI, and USART/UART interfaces, with 33 programmable I/O pins and three timers/counters. Packaged in a 44-pin QFP (PQFP44), it operates from 3.65V to 5.5V, with a maximum power dissipation of 1W and an operating temperature range of 0°C to 70°C. Includes peripherals like Brown-out Detect/Reset, POR, PWM, and a watchdog timer.
Sign in to ask questions about the Microchip PIC16C65BT-04/PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C65BT-04/PQ technical specifications.
| Access Time | 4us |
| Package/Case | QFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3.65V |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C65BT-04/PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
