
8-bit RISC microcontroller featuring an 8b data bus and operating up to 4MHz. This surface mount device offers 33 programmable I/O pins, 3 timers/counters, and includes I2C, SPI, and USART/UART interfaces. Memory configuration includes 7KB of OTP/EPROM and 192B of RAM. The TQFP package is designed for tape and reel packaging. Key peripherals include Brown-out Detect/Reset, POR, PWM, and WDT.
Sign in to ask questions about the Microchip PIC16C65BT-04/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C65BT-04/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3.65V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C65BT-04/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
