
8-bit RISC microcontroller featuring a PIC core, 4MHz maximum frequency, and 7KB of EPROM/OTP memory. This surface-mount device offers 33 programmable I/O pins, 192 bytes of RAM, and includes I2C, SPI, and USART interfaces. Operating from 3.65V to 5.5V, it boasts three timers/counters, a watchdog timer, and peripherals like Brown-out Detect/Reset and PWM. Encased in a PLCC package, it operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip PIC16C65BT-04I/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C65BT-04I/L technical specifications.
| Access Time | 4us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3.65V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C65BT-04I/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
