
8-bit RISC microcontroller featuring 14KB OTP memory and 368B RAM. Operates at up to 4MHz with an 8-bit data bus. Offers 22 programmable I/Os, 1 I2C, 1 SPI, and 1 UART interface. Includes peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 28-pin PDIP with a 0.300 inch width, operating from 4V to 6V supply.
Sign in to ask questions about the Microchip PIC16C66-04/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C66-04/SP technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 3.556mm |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Length | 35.18mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 14KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Number of I/Os | 22 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 22 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 368B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| Width | 7.493mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C66-04/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
