
8-bit RISC microcontroller featuring 14KB EPROM/OTP memory and 368B RAM. Operates at up to 20MHz with an 8-bit data bus, supporting I2C, SPI, USART, and UART interfaces. Includes 22 programmable I/O pins and three timers/counters. Packaged in a 28-pin PDIP with an operating temperature range of -40°C to 125°C. This lead-free, RoHS-compliant component offers peripherals like Brown-out Detect/Reset, POR, PWM, and WDT.
Sign in to ask questions about the Microchip PIC16C66-04E/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C66-04E/SP technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 14KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C66-04E/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
