
8-bit RISC microcontroller featuring 4MHz operation and 14KB OTP memory. This integrated circuit offers 22 programmable I/Os, 3 timers/counters, and supports I2C, SPI, and USART/UART interfaces. Operating from 4V to 6V, it includes peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 28-pin PDIP, this lead-free component is RoHS compliant and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip PIC16C66-04I/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C66-04I/SP technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 14KB |
| Memory Type | OTP |
| Min Supply Voltage | 4V |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C66-04I/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
