
8-bit microcontroller (MCU) featuring 7KB OTP memory and 176B RAM. Operates at up to 4MHz with an 8-bit data bus width and 33 programmable I/Os. Includes RS-232 interface, one timer/counter, and peripherals such as Brown-out Detect/Reset, POR, and WDT. Encased in a PDIP package, this lead-free and RoHS compliant component supports an operating supply voltage of 5V, with a range of 4V to 6V, and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16C662-04I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C662-04I/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | OTP |
| Min Supply Voltage | 4V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 176B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C662-04I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
