
8-bit microcontroller (MCU) featuring 7KB OTP EPROM memory and 176B RAM. Operates with an 8-bit data bus width, supporting an external oscillator and RS-232 interface. Offers 33 programmable I/O pins and 8 timers/counters, with peripherals including Brown-out Detect/Reset, POR, and WDT. Designed for surface mount installation in a TQFP package, with a maximum operating frequency of 4MHz and a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16C662-04I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C662-04I/PT technical specifications.
| Access Time | 4us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 176B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C662-04I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
