
8-bit microcontroller (MCU) featuring 7KB OTP memory and 176B RAM. Operates with an 8-bit data bus width and a maximum frequency of 10MHz. Includes RS-232 interface, 33 programmable I/O pins, and 8 timers/counters. Features include Brown-out Detect/Reset, POR, and Watchdog Timer. Packaged in a 40-pin PDIP, this lead-free and RoHS compliant component operates between 0°C and 70°C with supply voltages from 4V to 6V.
Sign in to ask questions about the Microchip PIC16C662-10/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C662-10/P technical specifications.
| Access Time | 10us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 176B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C662-10/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
