
8-bit microcontroller featuring 7KB OTP memory and 176B RAM. Operates at a maximum frequency of 10MHz with an access time of 10µs. Supports RS-232 interface and includes 33 programmable I/O pins. Features include Brown-out Detect/Reset, POR, and a Watchdog Timer. Operates within a supply voltage range of 4V to 6V and a temperature range of -40°C to 125°C. Packaged in a 44-TQFP for surface mounting.
Sign in to ask questions about the Microchip PIC16C662-10E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C662-10E/PT technical specifications.
| Access Time | 10us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 176B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C662-10E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
