
8-bit microcontroller featuring 7KB OTP EPROM memory and 176B RAM. Operates at up to 20MHz with an 8-bit data bus width and supports RS-232 interface. Includes 33 programmable I/O pins, 8 timers/counters, and peripherals such as Brown-out Detect/Reset, POR, and WDT. Packaged in a surface-mount PLCC for operation between 0°C and 70°C, with a supply voltage range of 4V to 6V.
Sign in to ask questions about the Microchip PIC16C662-20/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C662-20/L technical specifications.
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | RS-232 |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 176B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C662-20/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
