
8-bit microcontroller featuring 7KB OTP memory and 176B RAM. Operates at up to 20MHz with an 8-bit data bus width and PIC core architecture. Supports RS-232 interface and offers 33 programmable I/O pins. Includes 8 timers/counters, Brown-out Detect/Reset, POR, and WDT peripherals. Packaged in a 40-pin PDIP, this lead-free and RoHS compliant component operates from 4V to 6V, with an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16C662-20E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C662-20E/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 176B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C662-20E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
