MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 40-Pin Windowed CDIP Tube
Checking distributor stock and pricing after the page loads.
Microchip PIC16C662/JW technical specifications.
| Access Time | 20us |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | EPROM, |
| Min Supply Voltage | 4V |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 176B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |